PlastiKote 440.0071007.076 Trade QuickDry Trim SprayPaint High Gloss White 400ml

MPN
440.0071007.076
Brand
PlastiKote
EAN-13
8711347255252
Order Code
96-8056
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Gloss Paint
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The PlastiKote Trade Quick Dry Trim Spray Paint is a high-quality paint that is ideal for all window sills and wood trim. It is also the first ever trade quality trim paint in spray form. It has a 'next gen' formulation, meaning the paint can be applied on almost all surfaces. Produces a long-lasting, durable, scratch resistant finish.

Comes in 2 white finishes: high gloss and satinwood.

This PlastiKote Trade Quick Dry Trim Spray Paint has the following specification:

Finish/Colour: High Gloss White
Size: 400ml


Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot