Trade Quick Dry Trim Spray Satinwood White 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Trade Quick Dry Trim Spray Paint is a high-quality paint that is ideal for all window sills and wood trim. It is also the first ever trade quality trim paint in spray form. It has a 'next gen' formulation, meaning the paint can be applied on almost all surfaces. Produces a long-lasting, durable, scratch resistant finish.

Comes in 2 white finishes: high gloss and satinwood.

This PlastiKote Trade Quick Dry Trim Spray Paint has the following specification:

Finish/Colour: Satinwood White
Size: 400ml

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
PlastiKote 440.0071006.076 Trade Quick Dry Trim Spray Satinwood White 400ml
PlastiKote 440.0071006.076 Trade Quick Dry Trim Spray Satinwood White 400ml
Standard range
Order code: 96-8055
MPN: 440.0071006.076

Despatched within 4 working days - 5 in stock
1+ £5.85
Price per unit Ex VAT
Paint Aerosol 400ml White
PlastiKote 440.0071007.076 Trade QuickDry Trim SprayPaint High Gloss White 400ml
PlastiKote 440.0071007.076 Trade QuickDry Trim SprayPaint High Gloss White 400ml
Standard range
Order code: 96-8056
MPN: 440.0071007.076

Despatched within 4 working days - 15 in stock
1+ £5.69
Price per unit Ex VAT
Gloss Aerosol 400ml White

Trustpilot