PlastiKote 440.0026102.076 26102 Radiator Twist & Spray Satin White 400ml

Image Representative of Range

PlastiKote 440.0026102.076 26102 Radiator Twist & Spray Satin White 400ml

MPN
440.0026102.076
Brand
PlastiKote
EAN-13
5055018109516
Order Code
84-4841
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Cream White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This white radiator twist and spray from Plastikote is specially formulated to make painting radiators quick and easy. The finish obtained is both durable and professional. There are no brushes to clean and you will not be left with brush marks on your radiator. The formula is non-yellowing and resists heat up to 100° C. The new easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.

The can's large, comfortable finger pad requires 35% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields the finger from paint for a cleaner spray-painting process.


  • Colour: white
  • Pack size: 400ml
  • Manufacturer's part 440.0026102.076
Type Radiator
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Plastikote - Radiator

I used once about 26 years ago and is still in good condition on the radiator. Only fault sometimes the nozzle on the spray can breaks and then can't use the product as can't access it in the can. Pleased overall with the product.

Reviewed by: louise Lawrence

Trustpilot