Plastikote Radiator Twist and Spray 400ml

PlastiKote Brand: PlastiKote

The radiator twist and spray from Plastikote is specially formulated to make painting radiators quick and easy. The finish obtained is both durable and professional. There are no brushes to clean and you will not be left with brush marks on your radiator. The formula is non-yellowing and resists heat up to 100° C. The new easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.

The can's large, comfortable finger pad requires 35% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. The cap and button design shields the finger from paint for a cleaner spray-painting process.

  • Colours: white or magnolia
  • Pack size: 400ml
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0026101.076 26101 Radiator Twist & Spray Magnolia 400ml
PlastiKote 440.0026101.076 26101 Radiator Twist & Spray Magnolia 400ml
Standard range
Order code: 84-4840
MPN: 440.0026101.076

Despatched within 2 working days - 20 in stock
1+ £7.08
Price per unit Ex VAT
Cream Radiator Aerosol 400ml
PlastiKote 440.0026102.076 26102 Radiator Twist & Spray Satin White 400ml
PlastiKote 440.0026102.076 26102 Radiator Twist & Spray Satin White 400ml
Standard range
Order code: 84-4841
MPN: 440.0026102.076

Despatched within 2 working days - 20 in stock
1+ £8.86
Price per unit Ex VAT
White Radiator Aerosol 400ml

Trustpilot