PlastiKote 440.0006001.074 6001 Upside Down Mark Paint White 750ml

Image Representative of Range

PlastiKote 440.0006001.074 6001 Upside Down Mark Paint White 750ml

MPN
440.0006001.074
Brand
PlastiKote
EAN-13
0071915164897
Order Code
84-4860
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    White Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This white marking paint from Plastikote is a versatile, hard-wearing paint system designed for use in factories, car parks, building sites and sports fields. Designed with a unique squeeze cap that gives a tight spray pattern, it minimises over-spray which in turn gives more marking distance per can. The bright colour will not wash away and will resist weathering. The paint requires just one coat, and the can's nozzle is non-clogging. Suitable for: asphalt, grass, gravel, metal, soil and trees.


  • Touch dry in 30-40 minutes
  • Coverage: approximately 4m² or 100-120m in length
  • Ideal for high traffic areas
  • Colour: white
  • Pack size: 750ml
  • Manufacturer's part 440.0006001.074
Type Line marking
Dispensing Method Aerosol
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot