Plastikote Upside Down Mark Paints 750ml

PlastiKote Brand: PlastiKote

These marking paints from Plastikote are a versatile, hard-wearing paint system designed for use in factories, car parks, building sites and sports fields. Designed with a unique squeeze cap that gives a tight spray pattern, it minimises over-spray which in turn gives more marking distance per can. The bright colours will not wash away and will resist weathering. The paints require just one coat, and the can's nozzle is non-clogging. Suitable for: asphalt, grass, gravel, metal, soil and trees.

  • Touch dry in 30-40 minutes
  • Coverage: approximately 4m² or 100-120m in length
  • Ideal for high traffic areas
  • Pack size: 750ml
  • Colour: white or yellow
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0006001.074 6001 Upside Down Mark Paint White 750ml
PlastiKote 440.0006001.074 6001 Upside Down Mark Paint White 750ml
Standard range
Order code: 84-4860
MPN: 440.0006001.074

Despatched within 2 working days - 20 in stock
1+ £5.85
Price per unit Ex VAT
White Line marking Aerosol 750ml
PlastiKote 440.0006002.074 6002 Upside Down Mark Paint Yellow 750ml
PlastiKote 440.0006002.074 6002 Upside Down Mark Paint Yellow 750ml
Standard range
Order code: 84-4861
MPN: 440.0006002.074

Despatched within 2 working days - 20 in stock
1+ £6.35
Price per unit Ex VAT
Yellow Line marking Aerosol 750ml

Trustpilot