Picard 0004699-001 BlackGiant Pry bar flat-bar black durable steel

MPN
0004699-001
Brand
Picard
EAN-13
4016671034165
Order Code
19-5194
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Picard 0004699-001 is a robust tool known as the BlackGiant® Flat-Bar, designed with durable steel to perform demanding tasks where precision and strength are paramount. This flat bar combines the functionalities of both a chisel and a crowbar, making it versatile for various engineering applications such as construction, demolition, and metal fabrication. Its black finish not only enhances its aesthetic appeal but also offers resistance to corrosion, extending the tool's lifespan in challenging environments. Engineers regularly employ this pry bar for its excellent leverage capability, which is essential for tasks requiring the prying apart of materials or the removal of nails and other fasteners. Crafted for durability and efficiency, the BlackGiant® Flat-Bar by Picard is an essential addition to the toolkit of professionals seeking reliable solutions for heavy-duty work.
Type Pry bar
Length 175mm
Material Steel
Product Type Pry bar
Weight 163g

Reviews

Be the first to submit a review

Trustpilot