PIC MS-225-3 Miniature Reed Sensor 0.7A 10W Metal Housing M5 Thread

MPN
MS-225-3
Brand
PIC
EAN-13
2050000665059
Order Code
12-7602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,489 in stock

The PIC MS-225-3 is a miniature reed sensor with a capacity of 0.7 A and 10 W. It features dimensions of 4.7x25.9 mm and is suitable for use in components such as switches and buttons. Typical applications include roles as door contacts or other reed sensor functions.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 4.7mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 4.7 mm x 24.9 mm
Enclosure material Brass
Length 24.9mm
Material properties nickel plated
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot