PIC Reed Switches Reed switch 631807

PIC Brand: PIC
The collection of parts from PIC includes miniature reed sensors and economical reed switches, all designed for durability and reliability.
Description Image Product Buy Pricing (Ex VAT) Switching Power Mounting Type (Ø) Cable Length Connection Dim Enclosure material Dim. (add. text) Length Material properties Maximum Temperature Min. temperature Water activity Misc Attribute Water activity (max.) Type Switching Current Contact Material Max. switching capacity Water activity (min.)
PIC MS-225-3 Miniature Reed Sensor 0.7A 10W Metal Housing M5 Thread
PIC MS-225-3 Miniature Reed Sensor 0.7A 10W Metal Housing M5 Thread
Standard range
Order code: 12-7602
MPN: MS-225-3

Despatched within 4 working days - 1,394 in stock
2+ £3.06
Price per unit Ex VAT
10W Thread-mount 4.7mm 0.50m (Ø x L) 4.7 mm x 24.9 mm Brass 24.9mm nickel plated +85°C -20°C 10 - 15 15 Reed switch 0.7A 1 maker 10W 10
PIC PMC-1001 Economical 1W Reed Switch Durable & Reliable
PIC PMC-1001 Economical 1W Reed Switch Durable & Reliable
Standard range
Order code: 12-7625
MPN: PMC-1001

Despatched within 4 working days - 909 in stock
10+ £0.613
Price per unit Ex VAT
1W Through-hole 2mm Solder pins (Ø x L) 2 mm x 10 mm (Casing) Glass Casing 10mm +125°C -40°C 10 - 35 KSK-1A87-1040 35 Reed switch 0.7A 1 maker 10W 10

Trustpilot