Phoenix Contact 1311025 UCS-KIT Enclosure for Raspberry Pi B4 black. |
06-1675
|
|
|
1+ £48.35
| 1+ |
£48.35 |
| 10+ |
£44.63 |
| 50+ |
£39.67 |
| 100+ |
£33.48 |
Price per unit Ex VAT
|
125mm |
87mm |
Black (RAL 9005) |
47mm |
|
(W x H x D) 125 x 87 x 47 mm |
|
IP20 |
Polycarbonate (PC) |
|
UCS-KIT-125-87-RPI4B-9005 |
|
|
|
|
|
|
|
|
|
Phoenix Contact 1311026 UCS-Kit Raspberry Pi housing grey-white 1pc |
06-1677
|
|
Despatched within 4 working days - 2 in stock
|
1+ £37.60
Price per unit Ex VAT
|
145mm |
125mm |
Grey-white (RAL 7035) |
47mm |
|
(W x H x D) 145 x 125 x 47 mm |
|
IP20 |
Polycarbonate (PC) |
|
UCS-KIT-145-125-RPI4B-7035 |
|
|
|
|
|
|
|
|
|
Phoenix Contact 1311027 UCS-KIT Complete housing for Raspberry Pi PC |
06-1679
|
|
Despatched within 4 working days - 2 in stock
|
1+ £39.48
Price per unit Ex VAT
|
145mm |
125mm |
Black (RAL 9005) |
47mm |
|
(W x H x D) 145 x 125 x 47 mm |
|
IP20 |
Polycarbonate (PC) |
|
UCS-KIT-145-125-RPI4B-9005 |
|
|
|
|
|
|
|
|
|
Phoenix Contact 2203344 UCS Enclosure grey-white RAL 7035 1pc |
06-2371
|
|
Back order - 1 availableBack-order availability date - 26/10/2026
|
1+ £71.62
Price per unit Ex VAT
|
237mm |
195mm |
Grey-white (RAL 7035) |
67mm |
N/A |
(W x H x D) 237 x 195 x 67 mm |
N/A |
|
PC |
N/Amm |
UCS 237-195-H-GD 7035 |
N/A |
- - -°C |
N/A |
UL 94 V0 |
N/A |
N/A |
N/A |
N/A |
N/Amm |
Phoenix Contact 2203441 UCS Enclosure PC Black 1pc RAL 9005 |
06-2372
|
|
Available to back orderBack order, lead time 11 days
|
1+ £48.64
Price per unit Ex VAT
|
195mm |
145mm |
Black (RAL 9005) |
47mm |
N/A |
(W x H x D) 195 x 145 x 47 mm |
N/A |
|
PC |
N/Amm |
UCS 195-145-F-CCD 9005 |
N/A |
- - -°C |
N/A |
UL 94 V0 |
N/A |
N/A |
N/A |
N/A |
N/Amm |