Phoenix Contact 1311026 UCS-Kit Raspberry Pi housing grey-white 1pc

MPN
1311026
EAN-13
4063151588830
Order Code
06-1677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1311026 universal enclosure is made of durable polycarbonate, in a grey-white RAL 7035 finish. This robust enclosure is ideal for housing and protecting electronic components, typically used in industrial and technical applications. Designed for versatility, it seamlessly accommodates Raspberry Pi 4B devices, ensuring secure installation.
Type Universal enclosure
Enclosure Width 145mm
Enclosure Height 125mm
Colour Grey-white (RAL 7035)
Protection Rating None
Depth 47mm
Dim (W x H x D) 145 x 125 x 47 mm
IP Rating IP20
Material Polycarbonate (PC)
Misc Attribute UCS-KIT-145-125-RPI4B-7035

Reviews

Be the first to submit a review

Trustpilot