Phoenix Contact 2203441 UCS Enclosure PC Black 1pc RAL 9005

Image Representative of Range

Phoenix Contact 2203441 UCS Enclosure PC Black 1pc RAL 9005

MPN
2203441
EAN-13
4055626402598
Order Code
06-2372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £54.71 £48.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact UCS 195-145-F-CCD 9005 is a universal enclosure made from polycarbonate (PC) in black, following RAL 9005 standards. It offers robust protection for electronic components, making it ideal for a variety of industrial and commercial applications. This durable enclosure ensures reliable performance in demanding environments.
Type Universal enclosure
Enclosure Width 195mm
Enclosure Height 145mm
Colour Black (RAL 9005)
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 47mm
Dim (W x H x D) 195 x 145 x 47 mm
Height N/Amm
Housing connectable N/A
Material PC
Misc Attribute UCS 195-145-F-CCD 9005
Operating Temperature - - -°C
RAL-number N/A
Standards UL 94 V0
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot