Phoenix Contact 1311027 UCS-KIT Complete housing for Raspberry Pi PC

MPN
1311027
EAN-13
4063151571658
Order Code
06-1679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact UCS-KIT-145-125-RPI4B-9005 is a polycarbonate universal enclosure designed for versatile protection and housing applications. It features a black (RAL 9005) finish and is suitable for electronic and industrial use. This enclosure is typically used to safeguard sensitive components in various environments.
Type Universal enclosure
Enclosure Width 145mm
Enclosure Height 125mm
Colour Black (RAL 9005)
Protection Rating None
Depth 47mm
Dim (W x H x D) 145 x 125 x 47 mm
IP Rating IP20
Material Polycarbonate (PC)
Misc Attribute UCS-KIT-145-125-RPI4B-9005

Reviews

Be the first to submit a review

Trustpilot