Phoenix Contact 2203344 UCS Enclosure grey-white RAL 7035 1pc

MPN
2203344
EAN-13
4055626404547
Order Code
06-2371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact offers the UCS 237-195-H-GD 7035, a universal enclosure designed in grey-white (RAL 7035). It is typically used for housing electronic components and provides robust protection in various industrial applications. The enclosure is ideal for custom and standardised device configurations, featuring easy assembly and high versatility.
Type Universal enclosure
Enclosure Width 237mm
Enclosure Height 195mm
Colour Grey-white (RAL 7035)
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 67mm
Dim (W x H x D) 237 x 195 x 67 mm
Height N/Amm
Housing connectable N/A
Material PC
Misc Attribute UCS 237-195-H-GD 7035
Operating Temperature - - -°C
RAL-number N/A
Standards UL 94 V0
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot