Phoenix Contact 1403782 QUICKON Bullet Connector 4+PE Pins Rapid Fitting |
12-6701
|
|
Despatched within 4 working days - 6 in stock
|
1+ £12.93
Price per unit Ex VAT
|
39.1mm |
9 - 16mm |
9 - 14mm |
9mm |
CuZn, tin-plated |
|
87.8mm |
|
QPD P 4PE2,5 9-16 BK |
7A |
7A |
150V |
Bullet connector |
14 |
PA |
Black |
N/A |
Cut & Clip |
180° |
- - -mm² |
Phoenix Contact 1403784 QUICKON Bullet Connector 4+PE Pins Fast Fitting |
12-6702
|
|
Back order - 99 availableBack-order availability date - 15/11/2026
|
1+ £12.93
Price per unit Ex VAT
|
39.1mm |
6 - 11mm |
11 - 6mm |
11mm |
CuZn, tin-plated |
|
87.8mm |
|
QPD P 4PE2,5 6-11 BK |
7A |
7A |
150V |
Bullet connector |
14 |
PA |
Black |
N/A |
Cut & Clip |
180° |
- - -mm² |
Phoenix Contact 1403834 QUICKON Bullet Connector 4+PE Pins Fast Installation |
12-6703
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.73
Price per unit Ex VAT
|
|
6 - 11mm |
6 - 11mm |
6mm |
N/A |
IP68, IP69K |
N/Amm |
|
QPD C 4PE2,5 1X6-11 BK |
7A |
7A |
250V |
Bullet connector |
14 |
PA |
Black |
N/A |
Cut & Clip |
180° |
- - -mm² |
Phoenix Contact 1403836 QUICKON Bullet Connector 4+PE Pins Fast Fit |
12-6704
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.83
Price per unit Ex VAT
|
|
9 - 16mm |
9 - 16mm |
9mm |
CuZn, tin-plated |
IP68, IP69K |
N/Amm |
1mm² |
QPD C 4PE2,5 2X9-16 BK |
7A |
7A |
250V |
Bullet connector |
14 |
PA |
Black |
N/A |
Cut & Clip |
180° |
- - -mm² |
Phoenix Contact 1403838 QUICKON Bullet Connector 4 + PE Pins Fast Fit |
12-6705
|
|
Despatched within 4 working days - 21 in stock
|
1+ £13.56
Price per unit Ex VAT
|
|
6 - 11mm |
6 - 11mm |
6mm |
CuZn, tin-plated |
IP68, IP69K |
N/Amm |
1mm² |
QPD C 4PE2,5 2X6-11 BK |
20A |
20A |
690V |
Bullet connector |
14 |
PA |
Black |
N/A |
Cut & Clip |
180° |
- - -mm² |