Phoenix Contact 1403834 QUICKON Bullet Connector 4+PE Pins Fast Installation

Image Representative of Range

Phoenix Contact 1403834 QUICKON Bullet Connector 4+PE Pins Fast Installation

MPN
1403834
EAN-13
4046356670302
Order Code
12-6703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the 1403834 bullet connector, featuring a total of 4 pins plus PE, ideal for quick-connect applications. Part of the QUICKON series, this wire connector is suitable for environments requiring a secure and efficient round connector setup. Typically used in electrical installations, it ensures robust performance in industrial settings.
Type Bullet connector
Wire Gauge AWG 14
Cable Diameter 6 - 11mm
Cable Ø range 6 - 11mm
Cable Ø up to 6mm
Case Material PA
Colour Black
Colour coding/contact insert N/A
Connection Cut & Clip
Connection Angle 180°
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection Type N/A
Connector Type Wire connector
Contact Material N/A
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Insulation PA
IP Rating IP68, IP69K
Leading Contact (Pe) Yes
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 2.5mm²
Maximum Temperature +85°C
Maximum Wire Size 16 - 14
Mechanical coding N/A
Min. temperature -40°C
Misc Attribute QPD C 4PE2,5 1X6-11 BK
Model N/A
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Seal Screw-type locking
Series QUICKON
Standards following UL 94 PA VO · UL-/ CSA
Surface coating contacts N/A
Total no. of pins 4 + PE
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot