Phoenix Contact 1403784 QUICKON Bullet Connector 4+PE Pins Fast Fitting

Image Representative of Range

Phoenix Contact 1403784 QUICKON Bullet Connector 4+PE Pins Fast Fitting

MPN
1403784
EAN-13
4046356667159
Order Code
12-6702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 02/10/2026

Phoenix Contact's bullet connector, model 1403784, is a reliable wire connector featuring 4 + PE pins, ideal for secure electrical connections. It belongs to the QUICKON series, known for quick installation and robust performance. This connector is typically used in industrial automation and machinery for efficient electrical interfacing.
Type Bullet connector
Wire Gauge AWG 14
Bullet Diameter 39.1mm
Cable Diameter 6 - 11mm
Cable Ø range 11 - 6mm
Cable Ø up to 11mm
Case Material PA
Colour Black
Colour coding/contact insert N/A
Connection Cut & Clip
Connection Angle 180°
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection Type N/A
Connector Type Wire connector
Contact Material CuZn, tin-plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Insulation PA
Leading Contact (Pe) Yes
Length 87.8mm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 2.5mm²
Maximum Temperature +85°C
Maximum Wire Size 16 - 14
Mechanical coding N/A
Min. temperature -40°C
Misc Attribute QPD P 4PE2,5 6-11 BK
Model N/A
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 150V
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Seal Screw-type locking
Series QUICKON
Standards following UL 94 PA VO · UL-/ CSA
Surface coating contacts N/A
Total no. of pins 4 + PE
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot