Phoenix Contact 1403836 QUICKON Bullet Connector 4+PE Pins Fast Fit

Image Representative of Range

Phoenix Contact 1403836 QUICKON Bullet Connector 4+PE Pins Fast Fit

MPN
1403836
EAN-13
4046356670326
Order Code
12-6704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact 1403836 is a robust bullet connector with a total of 4 pins plus PE, part of the QUICKON series of round connectors. This wire connector is designed for efficient and reliable electrical connections, making it suitable for industrial and automation applications. Its durable construction ensures reliable performance in demanding environments.
Type Bullet connector
Wire Gauge AWG 14
Cable Diameter 9 - 16mm
Cable Ø range 9 - 16mm
Cable Ø up to 9mm
Case Material PA
Colour Black
Colour coding/contact insert N/A
Connection Cut & Clip
Connection Angle 180°
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection Type N/A
Connector Type Wire connector
Contact Material CuZn, tin-plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Insulation PA
IP Rating IP68, IP69K
Leading Contact (Pe) Yes
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 2.5mm²
Maximum Temperature +85°C
Maximum Wire Size 16 - 14
Mechanical coding N/A
Min. cross section 1mm²
Min. temperature -40°C
Misc Attribute QPD C 4PE2,5 2X9-16 BK
Model N/A
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Seal Screw-type locking
Series QUICKON
Standards following UL 94 PA VO · UL-/ CSA
Surface coating contacts N/A
Total no. of pins 4 + PE
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot