Phoenix Contact 1403782 QUICKON Bullet Connector 4+PE Pins Rapid Fitting

Image Representative of Range

Phoenix Contact 1403782 QUICKON Bullet Connector 4+PE Pins Rapid Fitting

MPN
1403782
EAN-13
4046356667135
Order Code
12-6701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's 1403782 bullet connector is part of the QUICKON series designed for efficient and reliable wire connections. This connector features 4 pins plus PE for enhanced electrical connectivity in complex setups. It is typically used in industrial and automation applications requiring robust and rapid installation solutions.
Type Bullet connector
Wire Gauge AWG 14
Bullet Diameter 39.1mm
Cable Diameter 9 - 16mm
Cable Ø range 9 - 14mm
Cable Ø up to 9mm
Case Material PA
Colour Black
Colour coding/contact insert N/A
Connection Cut & Clip
Connection Angle 180°
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection Type N/A
Connector Type Wire connector
Contact Material CuZn, tin-plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Insulation PA
Leading Contact (Pe) Yes
Length 87.8mm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 2.5mm²
Maximum Temperature +85°C
Maximum Wire Size 16 - 14
Mechanical coding N/A
Min. temperature -40°C
Misc Attribute QPD P 4PE2,5 9-16 BK
Model N/A
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 150V
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Seal Screw-type locking
Series QUICKON
Standards following UL 94 PA VO · UL-/ CSA
Surface coating contacts N/A
Total no. of pins 4 + PE
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot