Phoenix Contact SDC 2,5/16-PV-5,0-ZB SKEDD Direct Connector 12 A 5mm 16 Way

MPN
1864176
EAN-13
4055626210575
Order Code
21-0291
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £0.404
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockContact us for additional stock

This SKEDD direct plug-in technology 16-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.

The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.

The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).


  • 16-way
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Phoenix Contact type SDC 2,5/16-PV-5,0-ZB


Pitch 5mm
No. of Ways 16
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 - 14 AWGmm²
Wire Termination Screwless
Angle PCB/contact N/A
Colour Green & Orange
Connector model Other
Contact Type N/A
Current Rating 12A
Diameter connection pin 2.4mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5mm
Modular spacing contacts 5mm
No. of Levels 1
Number of plug-in contact rows 1
Number of Poles 16
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Voltage Rating 320V

Reviews

Be the first to submit a review

Trustpilot