Phoenix Contact SDC 2,5/ 1-PV-5,0-ZB SKEDD Direct Connector 12 A 5mm 1 Way

MPN
1864024
EAN-13
4055626210322
Order Code
21-0276
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockContact us for additional stock

This SKEDD direct plug-in technology 1-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.

The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.

The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).


  • 1-way
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Phoenix Contact type SDC 2,5/1-PV-5,0-ZB


Pitch 5mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screwless
Angle contact/conductor connection Other
Coating housing N/A
Colour Green & Orange
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Type N/A
Current Rating 12A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5mm
Modular spacing contacts 5mm
No. of Levels 1
Number of plug-in contact rows 1
Number of Poles 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type of connection Other
Type of electric connection Spring clamp connection
Voltage Rating 320V
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot