Phoenix Contact Project Boards Sensor/actuator connector (accessories) 629893

The Phoenix Contact components are a collection of connectors designed for sensor and actuator applications, known for their reliability and compatibility in various industrial settings.
Description Image Product Buy Pricing (Ex VAT) Colour Connector 1 Ambient temperature Contamination level Degree of protection (IP), mounted Depth Fixing direction Height Inflammability class of insulation material according to UL94 Material Material assembly frame Maximum Temperature Misc Attribute Min. temperature Shape Misc Attribute 1 Type of locking Misc Attribute 2 With captivity element Mounting type of the fixing element
Phoenix Contact 1504071 SACC-E-MU-M M8 Receptacle Connector Flat Nut
Phoenix Contact 1504071 SACC-E-MU-M M8 Receptacle Connector Flat Nut
Standard range
Order code: 12-6866
MPN: 1504071

Despatched within 4 working days - 415 in stock
3+ £1.14
Price per unit Ex VAT
Multicolour M8 3 N/Amm Swivelling N/Amm N/A N/A +85°C -25°C SACC-E-MU-M 8 Flat nut M8 N/A
Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount
Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount
Standard range
Order code: 12-6867
MPN: 1504084

Despatched same day - 90 in stockBack-order availability date - 29/07/2026
10+ £0.602
Price per unit Ex VAT
Multicolour M12 3 N/Amm Swivelling N/Amm N/A N/A +85°C -25°C SACC-E-MU-PG9 Flatnut PG9 N/A
Phoenix Contact 1504097 SACC-E-MU-M16 Plug Connector M12 Sensor/Actuator
Phoenix Contact 1504097 SACC-E-MU-M16 Plug Connector M12 Sensor/Actuator
Standard range
Order code: 12-6868
MPN: 1504097

Despatched within 4 working days - 478 in stock
10+ £0.612
Price per unit Ex VAT
Multicolour M12 3 N/Amm Swivelling N/Amm N/A N/A +85°C -25°C SACC-E-MU-M16 Flat nut M16 N/A
Phoenix Contact 1652606 VARIOSUB Protective Cap IP67 for Device Connections
Phoenix Contact 1652606 VARIOSUB Protective Cap IP67 for Device Connections
Standard range
Order code: 12-6994
MPN: 1652606

Despatched within 4 working days - 5 in stock
2+ £4.74
Price per unit Ex VAT
Grey 80 - 80°C N/A V0 PA. +80°C VS-08-SD-F -40°C N/A None false

Trustpilot