Phoenix Contact 1504097 SACC-E-MU-M16 Plug Connector M12 Sensor/Actuator

Image Representative of Range

Phoenix Contact 1504097 SACC-E-MU-M16 Plug Connector M12 Sensor/Actuator

MPN
1504097
EAN-13
2050000432323
Order Code
12-6868
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Phoenix Contact manufactures the SACC-E-MU-M16 M12 sensor/actuator build-in plug connector. This component is typically used in assembling sensor and actuator cables, ensuring reliable connectivity. It is suitable for use in automation and industrial applications, where durable and secure connections are required.
Connector 1 M12
Colour Multicolour
Type Sensor connector
Contamination level 3
Depth N/Amm
Fixing direction Swivelling
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Material assembly frame N/A
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 SACC-E-MU-M16
Misc Attribute 2 Flat nut M16
Mounting type of the fixing element N/A
Temperature Range -25 - +85°C
Thread Type M16
Type of fixing element N/A
Type of mounting rail N/A
Width N/Amm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot