Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount

Image Representative of Range

Phoenix Contact 1504084 M12 Plug Connector Sensor/Actuator PG9 Mount

MPN
1504084
EAN-13
2050000432484
Order Code
12-6867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 90 in stockBack-order availability date - 25/09/2026

The Phoenix Contact 1504084 SACC-E-MU-PG9 M12 sensor/actuator build-in plug connector is a specialised connector designed for reliable connections in industrial environments. It features a locknut and flatnut for secure attachment, and is part of the special connectors family ideal for pre-fabricated sensor/actor cables. Typical applications include facilitating connectivity in automation systems and machinery where robust and stable connections are crucial.
Connector 1 M12
Colour Multicolour
Type Sensor connector
Contamination level 3
Depth N/Amm
Fixing direction Swivelling
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Material assembly frame N/A
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 SACC-E-MU-PG9
Misc Attribute 2 Flatnut PG9
Mounting type of the fixing element N/A
Temperature Range -25 - +85°C
Thread Type PG9
Type of fixing element N/A
Type of mounting rail N/A
Width N/Amm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot