Phoenix Contact 1504071 SACC-E-MU-M M8 Receptacle Connector Flat Nut

Image Representative of Range

Phoenix Contact 1504071 SACC-E-MU-M M8 Receptacle Connector Flat Nut

MPN
1504071
EAN-13
2050000432057
Order Code
12-6866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

Phoenix Contact's SACC-E-MU-M 8 M8 Sensor/Actuator Receptacle Connector is a robust and reliable component designed for sensor and actuator connectivity. It features a flat nut M8 configuration, enhancing secure connections in various industrial applications. Typically used in automation and control systems, this connector adds precision and durability to electronic assemblies.
Connector 1 M8
Colour Multicolour
Type Sensor connector
Contamination level 3
Depth N/Amm
Fixing direction Swivelling
Height N/Amm
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Material assembly frame N/A
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 SACC-E-MU-M 8
Misc Attribute 2 Flat nut M8
Mounting type of the fixing element N/A
Nominal Voltage 30V
Temperature Range -25 - +85°C
Thread Type M8
Type of fixing element N/A
Type of mounting rail N/A
Width N/Amm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot