Phoenix Contact 1652606 VARIOSUB Protective Cap IP67 for Device Connections

Image Representative of Range

Phoenix Contact 1652606 VARIOSUB Protective Cap IP67 for Device Connections

MPN
1652606
EAN-13
2050000406430
Order Code
12-6994
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Phoenix Contact's protective cap, part number 1652606, is designed for sensor/actuator connectors. It serves as a protective lid for VS-08-SD-F connectors, providing reliable protection in various telecom and IT applications. The cap is particularly useful for safeguarding sub-D terminal pin strips from dust and damage.
Colour Grey
Type Sensor connector
Ambient temperature 80 - 80°C
Degree of protection (IP), mounted N/A
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material PA.
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute VS-08-SD-F
Shape N/A
Temperature Range -40 - +80°C
Type of locking None
With captivity element false
With sealing false

Reviews

Be the first to submit a review

Trustpilot