Phoenix Contact Plugs & Headers Continuity 609385

The Phoenix Contact quick-connect terminals are versatile components designed for efficient, tool-free wiring applications.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Levels Width Wire Gauge (mm²) AWG (min.) Clamp width Closing plate required Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Cross section (flexible) (min.) Contamination level Cross section (inflexible) (min.) Current Rating Depth Dim Explosion-tested version Ex e Height Insulation
Phoenix Contact 3206429 Quickon Quick-connect 6.2 mm Blue 1pc
Phoenix Contact 3206429 Quickon Quick-connect 6.2 mm Blue 1pc
Order code: 06-2550
MPN: 3206429
5+ £1.70
10+ £1.57
50+ £1.39
100+ £1.18
Price per unit Ex VAT
6.2mm 6.2mm 2.5mm² 20 6.2mm true Blue - - -mm² 0.5 - 2.5mm² 0.5 - 2.5mm² 0.5mm² 0.5mm² 17.5A 39.3mm (L x W x H) 62.6 x 6.2 x 39.3 mm true 39.3mm
Phoenix Contact 3211819 quick-connect Terminal 8.2mm blue 1pc tool-free wiring
Phoenix Contact 3211819 quick-connect Terminal 8.2mm blue 1pc tool-free wiring
Standard range
Order code: 06-2574
MPN: 3211819

Despatched within 4 working days - 35 in stock
3+ £1.98
Price per unit Ex VAT
8.2mm 1 8.2mm 10mm² 20 8.2mm true Blue 0.5 - 0.5mm² 0.5 - 10mm² 0.5 - 10mm² 0.5mm² 0.5mm² 30A 42.2mm (L x W x H) 57.7 x 8.2 x 42.2 mm N/A 42.2mm
Phoenix Contact 3260109 quick-connect Terminal grey handles 95 mm² conductors.
Phoenix Contact 3260109 quick-connect Terminal grey handles 95 mm² conductors.
Standard range
Order code: 06-2627
MPN: 3260109

Despatched within 4 working days - 4 in stock
1+ £98.95
Price per unit Ex VAT
1 75mm 95mm² 4 75mm false Grey 25 - 25mm² 25 - 95mm² 25 - 95mm² 25mm² 3 25mm² 232A 108.7mm (L x W x H) 105.5 x 75 x 108.7 mm N/A 108.7mm PA

Trustpilot