Phoenix Contact 3206429 Quickon Quick-connect 6.2 mm Blue 1pc

MPN
3206429
EAN-13
2050000261244
Order Code
06-2550
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Phoenix Contact 3206429 is a blue feed-through terminal designed for quick and efficient connections. Featuring dimensions of 58.8 x 5.2 x 39.3 mm, it is suitable for use in switchboards and serial terminal assemblies. This component is ideal for maintaining continuity in electrical circuits within industrial and commercial applications.
Type Continuity
Pitch 6.2mm
No. of Ways 2
Termination Quick-Connect
Width 6.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 20
Clamp width 6.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 2.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 17.5A
Depth 39.3mm
Dim (L x W x H) 62.6 x 6.2 x 39.3 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 39.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 62.6mm
Material insulation body Other
Maximum Wire Size AWG 14
Misc Attribute 1 QTC 2,5 BU
Misc Attribute 2 QTC 2.5 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 14

Trustpilot