Phoenix Contact 3260109 quick-connect Terminal grey handles 95 mm² conductors.

MPN
3260109
EAN-13
2050001728814
Order Code
06-2627
Country of Origin
Poland
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £96.06 £80.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact offers the 3260109 Continuity, a 75 mm quick-connect serial terminal, in grey. This switchboard terminal enhances efficient electrical connections, ensuring reliable continuity. It's typically used in electrical switchboards and control panels.
Type Continuity
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 75mm
Wire Gauge (mm²) 95mm²
AWG (min.) 4
Clamp width 75mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 25 - 25mm²
Connectable conductor cross section fine-strand without cable end sleeve 25 - 95mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 25 - 95mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 232A
Depth 108.7mm
Dim (L x W x H) 105.5 x 75 x 108.7 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 108.7mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Insulation PA
Insulation class I
Internally connected stages true
Length 105.5mm
Material insulation body Other
Maximum Wire Size AWG 3
Misc Attribute PTPOWER 95-3L
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1500V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 232A
Rated voltage 1000V
Stripping length (max.) 40mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 3

Reviews

Be the first to submit a review

Trustpilot