Phoenix Contact 3211819 quick-connect Terminal 8.2mm blue 1pc tool-free wiring

MPN
3211819
EAN-13
2050001436092
Order Code
06-2574
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The Phoenix Contact 3211819 is a blue serial terminal designed for continuity applications, featuring an 8.2 mm quick-connect. It is ideal for use in switchboard terminals, providing robust and reliable electrical connections. This component is typically used in control panels and industrial automation systems.
Type Continuity
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 8.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 10mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 30A
Depth 42.2mm
Dim (L x W x H) 57.7 x 8.2 x 42.2 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 42.2mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 57.7mm
Material insulation body Other
Maximum Wire Size AWG 10
Min. stripping length 10mm
Misc Attribute PT 6 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 41A
Rated voltage 1000V
Stripping length (max.) 12mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Weight 0.01
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot