Phoenix Contact Photocouplers SSR 629939

Phoenix Contact offers a range of miniature solid-state relays suitable for various input and output specifications.
Description Image Product Buy Pricing (Ex VAT) Switching Current Switching Voltage Misc Attribute Output Voltage Rated operation current Ie Switching voltage (min.) Type of output voltage Type Input Voltage Width Height Control voltage (min.) Depth Industrial packaging Maximum Temperature Min. temperature Type of digital output Type of voltage (input voltage) With LED indication
Phoenix 2966595 Miniature Solid-State Relay 24V DC Input 3-33V DC/3A Output
Phoenix 2966595 Miniature Solid-State Relay 24V DC Input 3-33V DC/3A Output
Standard range
Order code: 12-7254
MPN: 2966595

Despatched within 4 working days - 7 in stock
1+ £275.90
10+ £264.71
Price per unit Ex VAT
3A 24V DC OPT-24DC/ 24DC/ 2 3 - 33V 3A 3V DC DC SSR 24V DC 5mm 28mm 24V DC 15mm Yes +60°C -25°C Electronic DC false
Phoenix Contact 2967950 Miniature Solid-State Relay 24V DC Input 253V AC Output
Phoenix Contact 2967950 Miniature Solid-State Relay 24V DC Input 253V AC Output
Extended range
Order code: 12-7262
MPN: 2967950

Back order - 22 availableBack-order availability date - 29/10/2026
1+ £215.70
Price per unit Ex VAT
750mA 230VAC OPT-24DC/230AC/ 1 24 - 253V 0.75A 24V AC AC SSR 24V DC 5mm 28mm 24V DC 15mm Yes +60°C -25°C Electronic DC false

Trustpilot