Phoenix Contact 2967950 Miniature Solid-State Relay 24V DC Input 253V AC Output

Image Representative of Range

Phoenix Contact 2967950 Miniature Solid-State Relay 24V DC Input 253V AC Output

MPN
2967950
EAN-13
4017918190538
Order Code
12-7262
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £215.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 02/10/2026

The Phoenix Contact Miniature Solid-State Relay OPT-24DC/230AC/1 is a semiconductor switch with zero crossing features, ideal for reliable, high-speed electronic switching. It operates with a 24V DC control voltage and supplies up to 230V AC at the output, making it suitable for automated control systems. This relay is often used in industrial automation and control panels to switch loads without physical contacts.
Type SSR
Input Voltage 24V DC
Switching Current 750mA
Switching Voltage 230VAC
Width 5mm
Height 28mm
Control voltage (min.) 24V DC
Depth 15mm
Industrial packaging Yes
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute OPT-24DC/230AC/ 1
Output Voltage 24 - 253V
Rated operation current Ie 0.75A
Switching voltage (min.) 24V AC
Type of digital output Electronic
Type of output voltage AC
Type of voltage (input voltage) DC
With LED indication false

Reviews

Be the first to submit a review

Trustpilot