Phoenix 2966595 Miniature Solid-State Relay 24V DC Input 3-33V DC/3A Output

Image Representative of Range

Phoenix 2966595 Miniature Solid-State Relay 24V DC Input 3-33V DC/3A Output

MPN
2966595
EAN-13
4017918130947
Order Code
12-7254
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £275.90
10+ £264.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact produces the Miniature solid-state relay OPT-24DC/24DC/2, part number 2966595, featuring a solid-state semiconductor switch with zero crossing capabilities. This reliable and compact relay is ideal for industrial applications such as automated production systems where precise and rapid switching is essential. Its design ensures efficient performance in controlling DC loads while minimizing wear and electromagnetic interference.
Type SSR
Input Voltage 24V DC
Switching Current 3A
Switching Voltage 24V DC
Width 5mm
Height 28mm
Control voltage (min.) 24V DC
Depth 15mm
Industrial packaging Yes
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute OPT-24DC/ 24DC/ 2
Output Voltage 3 - 33V
Rated operation current Ie 3A
Switching voltage (min.) 3V DC
Type of digital output Electronic
Type of output voltage DC
Type of voltage (input voltage) DC
With LED indication false

Reviews

Be the first to submit a review

Trustpilot