Phoenix Contact Modular Adaptors Connector 609336

The group comprises Phoenix Contact connector plugs and connectors with 4+PE pins, designed for varying amperage ratings and featuring options for straight or secure quick assembly in different colours.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Colour Gender Colour coding/contact insert Connection cross section (fine-strand) Connection cross section (solid-core) Connection Type Connector Type Contact Material Continuity resistance Degree of protection (IP) Fire Load IP Rating Halogen free Misc Attribute Housing Material Max. continuous temperature resistance contact part Number of pins Max. continuous temperature resistance strain relief Mechanical coding
Phoenix Contact 1065121 Connector Plug straight 4+PE pins 16A black
Phoenix Contact 1065121 Connector Plug straight 4+PE pins 16A black
Standard range
Order code: 06-1469
MPN: 1065121

Despatched within 4 working days - 41 in stock
1+ £11.86
Price per unit Ex VAT
7 - 13mm Black Plug N/A - - -mm² 1.5 - 1.5mm² N/A Plug, straight N/A N/AmOhm N/A N/AkWh IP54, IK07 N/A QPD STAK 3PE1,5 BK N/A N/A°C 4 N/A°C N/A
Phoenix Contact 1490380 Connector 4+PE pins 16 A quick assembly grey
Phoenix Contact 1490380 Connector 4+PE pins 16 A quick assembly grey
Standard range
Order code: 06-1811
MPN: 1490380

Despatched within 4 working days - 4 in stock
1+ £11.07
Price per unit Ex VAT
7 - 13mm Grey N/A - - -mm² 1.5 - 1.5mm² N/A N/A N/AmOhm N/A N/AkWh IP54, IK07 N/A QPD STAK 3PE1,5 GY N/A N/A°C 4 N/A°C N/A
Phoenix Contact 1490382 connector 4+PE pins 16A/10A black secure quick connect
Phoenix Contact 1490382 connector 4+PE pins 16A/10A black secure quick connect
Standard range
Order code: 06-1812
MPN: 1490382

Despatched within 4 working days - 19 in stock
1+ £13.32
Price per unit Ex VAT
Black IP54, IK07 QPD STAS 3PE1,5 BK 4
Phoenix Contact 1490384 connector 4+PE pins 16A grey easy assembly
Phoenix Contact 1490384 connector 4+PE pins 16A grey easy assembly
Extended range
Order code: 06-1813
MPN: 1490384

Available to back orderBack order, lead time 3 weeks
1+ £8.74
Price per unit Ex VAT
Grey QPD STAS 3PE1,5 GY

Trustpilot