Phoenix Contact 1490382 connector 4+PE pins 16A/10A black secure quick connect

MPN
1490382
EAN-13
4063151936839
Order Code
06-1812
Country of Origin
Portugal
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact 1490382 Connector features a robust design with 4+PE pins, supporting current ratings of 16 A and 10 A. It is commonly used as a mains connector in various power distribution applications. This black, single-piece unit is ideal for secure and efficient electrical connections.
Type Connector
Current Rating N/A
Wire Gauge AWG 20 ... 16
Colour Black
Height 26mm
IP Rating IP54, IK07
Leading Contact (Pe) Yes
Length 67mm
Misc Attribute QPD STAS 3PE1,5 BK
Number of pins 4
Number of Ways 4 + PE
Width 27.5mm
Wire Gauge (mm²) 7mm

Reviews

Be the first to submit a review

Trustpilot