Phoenix Contact 1490380 Connector 4+PE pins 16 A quick assembly grey

MPN
1490380
EAN-13
4063151936693
Order Code
06-1811
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the QPD STAK connector, featuring 4 pins plus a protective earth. This mains connector, with a grey colour and current ratings of 16 A and 10 A, is designed for reliable electrical connections. It is typically used in power distribution systems and industrial applications.
Type Connector
Current Rating N/A
Wire Gauge AWG 20 ... 16
Cable Diameter 7 - 13mm
Colour Grey
Colour coding/contact insert N/A
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 1.5 - 1.5mm²
Connection Type N/A
Contact Material N/A
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height 26mm
Housing Material N/A
IP Rating IP54, IK07
Leading Contact (Pe) Yes
Length 67mm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Mechanical coding N/A
Misc Attribute QPD STAK 3PE1,5 GY
Model N/A
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Number of Ways 4 + PE
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Surface coating contacts N/A
Type of locking N/A
Width 27.5mm
Wire Gauge (mm²) 7mm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot