Phoenix Contact 1065121 Connector Plug straight 4+PE pins 16A black

MPN
1065121
EAN-13
4055626725048
Order Code
06-1469
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Phoenix Contact 1065121 is a mains power plug with a straight connector design, featuring 4 pins plus PE, rated at 16 A and 10 A. This black connector plug is suited for robust electrical connections in industrial applications. It is commonly used to ensure reliable power transmission in various equipment and machinery settings.
Type Connector
Current Rating N/A
Wire Gauge AWG 20 ... 16
Gender Plug
Cable Diameter 7 - 13mm
Colour Black
Colour coding/contact insert N/A
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 1.5 - 1.5mm²
Connection Type N/A
Connector Type Plug, straight
Contact Material N/A
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height 26mm
Housing Material N/A
IP Rating IP54, IK07
Leading Contact (Pe) Yes
Length 67mm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Mechanical coding N/A
Misc Attribute QPD STAK 3PE1,5 BK
Model N/A
Number of connections per pole N/A
Number of pins 4
Number of Poles N/A
Number of Ways 4 + PE
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage 400V
Surface coating contacts N/A
Type of locking N/A
Weight 36.6g
Width 27.5mm
Wire Gauge (mm²) 7mm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot