Phoenix Contact 1490384 connector 4+PE pins 16A grey easy assembly

MPN
1490384
EAN-13
4063151936938
Order Code
06-1813
Country of Origin
Portugal
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.67 £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact 1490384 is a grey mains connector with 4 pins plus protective earth (PE), suitable for 16 A/10 A current applications. It is typically used for secure power connections in industrial and commercial environments. The connector ensures reliable performance and durability for a variety of electrical installations.
Type Connector
Current Rating N/A
Wire Gauge AWG 20 ... 16
Colour Grey
Height 26mm
Leading Contact (Pe) Yes
Length 67mm
Misc Attribute QPD STAS 3PE1,5 GY
Number of Ways 4 + PE
Width 27.5mm
Wire Gauge (mm²) 7mm

Reviews

Be the first to submit a review

Trustpilot