Phoenix Contact 1821397 MCV 0,5/ 2-G-2,54P20THR PCB Header 6A 2 Way 2.54mm (315) |
21-3793
|
|
Available to back orderBack-order availability date - 29/10/2026
|
1+ £246.40
Price per unit Ex VAT
|
2 |
|
N/A |
PCB |
|
Other |
|
Pin |
|
1.2mm |
|
Black |
V0 |
2mm |
Other |
Other |
2.54mm |
2.54mm |
2 |
1 |
Phoenix Contact 1821410 MCV 0,5/ 4-G-2,54P20THR PCB Header 6A 4 Way 2.54mm (315) |
21-3794
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £381.89
Price per unit Ex VAT
|
4 |
|
N/A |
PCB |
|
Other |
|
Pin |
|
1.2mm |
|
Black |
V0 |
2mm |
Other |
Other |
2.54mm |
2.54mm |
4 |
1 |
Phoenix Contact 1821449 MCV 0,5/ 7-G-2,54P20THR PCB Header 6A 7 Way 2.54mm (315) |
21-3795
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £708.19
Price per unit Ex VAT
|
7 |
|
N/A |
PCB |
|
Other |
|
Pin |
|
1.2mm |
|
Black |
V0 |
2mm |
Other |
Other |
2.54mm |
2.54mm |
7 |
1 |
Phoenix Contact 1821452 MCV 0,5/ 8-G-2,54P20THR PCB Header 6A 8 Way 2.54mm (315) |
21-3796
|
|
Available to back orderBack-order availability date - 29/10/2026
|
1+ £792.45
Price per unit Ex VAT
|
8 |
|
N/A |
PCB |
|
Other |
|
Pin |
|
1.2mm |
|
Black |
V0 |
2mm |
Other |
Other |
2.54mm |
2.54mm |
8 |
1 |
Phoenix Contact 1848008 MCV 0,5/16-G-2,54P20THR PCB Header 6A 16 Way 2.54mm (5) |
21-3646
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £1.50
Price per unit Ex VAT
|
16 |
Gold Plated |
|
|
4.85mm |
|
Vertical |
|
PCB |
|
45.22mm |
|
|
|
|
|
|
|
|
|
Phoenix Contact 1821533 MCV 0,5/16-G-2,54P20THR PCB Header 6A 16 Way 2.54mm(315) |
21-3797
|
|
Available to back orderBack-order availability date - 29/10/2026
|
1+ £1445.80
Price per unit Ex VAT
|
16 |
|
N/A |
PCB |
|
Other |
|
Pin |
|
1.2mm |
|
Black |
V0 |
2mm |
Other |
Other |
2.54mm |
2.54mm |
16 |
1 |