Phoenix Contact 1821449 MCV 0,5/ 7-G-2,54P20THR PCB Header 6A 7 Way 2.54mm (315)

MPN
1821449
EAN-13
4046356789608
Order Code
21-3795
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £708.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

7-way 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's MCV 0,5/ G-2,54P20THR series.

Supplied as a FULL REEL of 315 pieces on 44mm tape.


  • No. of ways: 7
  • Supplied in a as a FULL REEL of 315 pieces on 44mm tape
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 4.85mm
  • Width: 22.36mm
  • Height: 9.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear single pinning
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Vertical connection enables multi-row arrangement on the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type MCV 0,5/ 7-G-2,54P20THR
  • Phoenix Contact part no. 1821449
Pitch 2.54mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection PCB
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 2.54mm
Modular spacing contacts 2.54mm
Number of pins 7
Number of plug-in contact rows 1
Number of Poles 7
Operating Temperature -40 - 100°C
Orientation Vertical
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot