Phoenix Contact 1848008 MCV 0,5/16-G-2,54P20THR PCB Header 6A 16 Way 2.54mm (5)

MPN
1848008
EAN-13
4055626016771
Order Code
21-3646
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Phoenix Contact 1848008 MCV 0,5/16-G-2,54P20THR PCB Header 6A 16 Way 2.54mm - 16-way 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's MCV 0,5/ G-2,54P20THR series.

PCB headers, nominal cross section: 0.5 mm2, colour: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Au, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON FMC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting: without, type of packaging: packed in cardboard


  • No. of ways: 16
  • Supplied in a sample pack of 5 pieces
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 4.85mm
  • Width: 45.22mm
  • Height: 9.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear single pinning
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Vertical connection enables multi-row arrangement on the PCB
Pitch 2.54mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Contact Finish Gold Plated
Length 4.85mm
Mounting Direction Vertical
Mounting Type PCB
Width 45.22mm

Reviews

Be the first to submit a review

Trustpilot