Phoenix Contact 2952020/UM108/22.1/GN6021

MPN
2952020
Order Code
52-2838
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £4.62 £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayContact us for additional stock

Phoenix Contact 2952020/UM108/22.1/GN6021 - Press-drawn section housings, Basic profile, open, length: 2000 mm, depth: 127.5 mm

Note: profile length = PCB length - 3 mm (UM 25 and UM 45)
Profile length = PCB length - 3.6 mm (UM_72, UM 100, UM_108)
Profile length =PCB length - 9.5 mm (UM_122)


  • Depth 127.5 mm
  • 25 mm
  • 45 mm
  • Length 2000 mm
Colour Green
Depth 127.5mm
Enclosure Height 127.5mm
Enclosure Length 2m
External Features Press Drawn
Internal Features Basic Profile
Material PVC
Protection Rating UL94

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot