Phoenix Contact 2910119 QUINT4 converter 24V DC 5A rail mount SFB.

Image Representative of Range

Phoenix Contact 2910119 QUINT4 converter 24V DC 5A rail mount SFB.

MPN
2910119
EAN-13
4055626536651
Order Code
06-2482
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact QUINT4-PS/24DC/24DC/5/PT is a 5 A DC/DC converter ideal for industrial applications. This converter is designed for rail mounting, ensuring easy integration into existing systems. It serves as a reliable power supply module for converting and regulating 24 V DC inputs to stable 24 V DC outputs.
Output Voltage 24V DC
Power Rating 120W
Output Current 5A
1st secondary output voltage 24 - 29.5V
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Connection Push-in connector
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Dim (L x W x H) 125 x 36 x 130 mm
Direct mounting possible false
Efficiency 92.2%
Height 130mm
Input Voltage Range 32V DC
IP Rating IP20
Length 125mm
Max. output current 5A
Max. output current 1 10A
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Operating Temperature +70°C
Maximum Temperature +85°C
Min. operating temperature (derating) +60°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Misc Attribute QUINT4-PS/24DC/24DC/5/PT
MTBF 1600000h
Nominal Input Voltage 24 V/DC
Nominal value output current 1 5A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Operating temperature (min.) -25°C
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption N/AVA
Power Output 120W
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC 18 - 32V
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type DC/DC converter
Type of electric connection Other
Voltage type (supply voltage) DC
Wall mounting possible false
Weight 0.6kg
Width 36mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot