Phoenix Contact 2907161 Trio-Ups-2G Ups 1Ac 24DC 10 Industrial Power Supply

Order Code:

17-2052

Brand: Phoenix Contact MPN: 2907161 EAN-13: 4055626166582
Qty Unit Price (Inc VAT)
1+ £596.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Phoenix Contact 2907161, also known as the Phoenix Contact TRIO-UPS-2G/1AC/24DC/10 UPS, is an uninterruptible power supply unit designed for industrial applications requiring reliable power backup. This unit is engineered to supply a stable 24 V DC output with a capacity of up to 10 A from a 1-phase AC input, ensuring consistent power delivery in critical operational environments. It features advanced battery management capabilities and seamless integration with existing power systems, making it suitable for automation control cabinets, industrial machinery, and process control systems. The robust design ensures high durability under demanding industrial conditions, providing assurance of performance and reliability.
Type UPS
Depth 160mm
Dimensions (W x H x D) 68 x 130 x 160 mm
Height 130mm
Input voltage (max.) 240V AC
Min. input voltage 100V AC
Output current (details) 10A
Output voltage (max.) 24V DC
Product Type UPS
Weight 1.34kg
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot