Phoenix Contact 2907160 Trio-Ups-2G Ups Industrial Ups 1Ac 24DC

Order Code:

17-2051

Brand: Phoenix Contact MPN: 2907160 EAN-13: 4055626166575
Qty Unit Price (Inc VAT)
1+ £424.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Phoenix Contact 2907160 is an Uninterruptable Power Supply Unit, specifically the TRIO-UPS-2G/1AC/24DC/5 model, designed for industrial environments. This UPS system offers a reliable 24 V DC power output supported by a single-phase AC input, ensuring continuity of operations during power disruptions. The unit is engineered to provide seamless integration into automated processes, safeguarding critical equipment from electrical anomalies. It is well-suited for applications in manufacturing facilities, automated production lines, and other industrial settings that require stable power supply for sensitive devices. Its robust design and effective power management capabilities make it an essential component in maintaining operational efficiency and equipment longevity.
Type UPS
Depth 115mm
Dimensions (W x H x D) 60 x 130 x 115 mm
Height 130mm
Input voltage (max.) 240V AC
Min. input voltage 100V AC
Output current (details) 5A
Output voltage (max.) 24V DC
Product Type UPS
Weight 0.75kg
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot