Phoenix Contact 2904376 UNO-PS Rail PSU 24V DC 6.25A 150W 1 Output

Image Representative of Range

Phoenix Contact 2904376 UNO-PS Rail PSU 24V DC 6.25A 150W 1 Output

MPN
2904376
EAN-13
4046356897099
Order Code
12-7203
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £125.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact UNO-PS/1AC/24DC/150W is a rail mounted PSU designed for industrial applications, providing 150 watts of power at 24 V DC with an output current of 6.25 A. It features a single output and is suitable for DIN rail mounting. This power supply unit is ideal for use in automation systems, control panels, and various industrial settings where reliable power supply is essential.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 6.25A
Number of Outputs 1
Power Rating 150W
1st secondary output voltage 24 - 28V
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Connection Screw terminal
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Dim (W x H) 37 mm x 130 mm
Direct mounting possible false
Height 130mm
Input voltage (max.) 264V AC
Max. output current 6.25A
Max. output current 1 6.25A
Max. output current 2 N/AA
Max. output current 3 N/AA
Max. temperature 70°C
Min. input voltage 85V AC
Min. temperature -25°C
Misc Attribute UNO-PS/1AC/24DC/150W
Nominal value output current 1 6.25A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Phases 1
Power Consumption 164.7VA
Power Output 150W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 500g
Width 37mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot