Phoenix Contact 2903151 TRIO Rail PSU 24V DC 20A 480W Robust & Compact

Image Representative of Range

Phoenix Contact 2903151 TRIO Rail PSU 24V DC 20A 480W Robust & Compact

MPN
2903151
EAN-13
4046356960939
Order Code
12-7171
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £248.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Phoenix Contact TRIO-PS-2G/1AC/24DC/20 is a rail-mounted power supply unit featuring an output of 24 V DC and 20 A, with a total power capacity of 480 W. This industrial power supply is commonly used in DIN rail systems, providing reliable power for various commercial and industrial applications. With robust construction, it is ideal for supplying power in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 20A
Power Rating 480W
1st secondary output voltage 24 - 28V
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Connection Screw terminal
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 160mm
Dim (W x H x D) 68 x 130 x 160 mm
Direct mounting possible false
Height 130mm
Input voltage (max.) 264V AC
Max. output current 20A
Max. output current 1 30A
Max. output current 2 N/AA
Max. output current 3 N/AA
Min. input voltage 85V AC
Misc Attribute TRIO-PS-2G/1AC/24DC/20
Nominal value output current 1 20A
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output type (power supply units) Fixed voltage
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Phases 1
Power Consumption 534.7VA
Power Output 480W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC 110 - 275V
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting true
Suitable for safety functions true
Type of electric connection Other
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 1500g
Width 68mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot