A primary-switched 12V power supply from Phoenix Contact featuring a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.
- Input voltage range: 3x 320-575V AC
- Output: 24V DC 5A 120W, 3 phase
- Switched Mode
- Termination type: Screw terminals
- Manufacturer's part 2866462
For more information on this Phoenix Contact power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Nominal value output current 1 |
5A |
| Number of Outputs |
2 |
| Power Rating |
120W |
| 2nd secondary output voltage |
- - -V |
| 3rd secondary output voltage |
- - -V |
| Built-in height |
130mm |
| Built-in width |
N/Amm |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
Other |
| Depth |
115mm |
| Height |
130mm |
| Input Voltage |
320 - 575 CA |
| Max. output current 1 |
5A |
| Max. output current 2 |
N/AA |
| Max. output current 3 |
N/AA |
| Nominal value output current 2 |
N/AA |
| Nominal value output current 3 |
N/AA |
| Nominal value output voltage 2 |
N/AV |
| Nominal value output voltage 3 |
N/AV |
| Output Current |
5 |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
211VA |
| Power Output |
120W |
| Rated supply voltage AC 50 Hz |
320 - 500V |
| Rated supply voltage AC 60 Hz |
400 - 575V |
| Rated supply voltage DC |
- - -V |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
N/A |
| Suitable for distribution board |
false |
| Suitable for safety functions |
true |
| Suitable for wall mounting |
rail |
| Type of electric connection |
Screw connection |
| Voltage type (supply voltage) |
AC |
| Width |
40mm |
| Width in number of modular spacings |
N/A |