A primary-switched 24V power supply from Phoenix Contact that features a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 hrs, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.
- Input voltage range: 3x 320-575V AC
- Output: 24V DC 10A 240W, 3 phase
- Switched Mode
- Termination type: Screw terminals
- Manufacturer's part 2866459
For more information on this Phoenix Contact power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Number of Outputs |
2 |
| Power Rating |
240W |
| 1st secondary output voltage |
-575V |
| 2nd secondary output voltage |
-575V |
| 3rd secondary output voltage |
-575V |
| Input Voltage |
320 - 575 CA |
| Nominal value output voltage 1 |
24V |
| Output Current |
10 |
| Output voltage stabilized |
-575V |
| Rated supply voltage AC 50 Hz |
-575V |
| Rated supply voltage AC 60 Hz |
-575V |
| Rated supply voltage DC |
-575V |
| Secondary voltage adjustable |
-575V |
| Voltage type (supply voltage) |
-575V |