Phoenix Contact 2866446 MINI-PS-100-240AC DIN Rail Power Supply 24VDC 1.3A 31.2W

MPN
2866446
EAN-13
4046356073905
Order Code
59-2693

Discontinued


A power supply from Phoenix Contact with an especially narrow width of just 22.5mm. Reliable starting of heavy loads are ensured by a power reserve of up to 100% ("Power Boost"). The high operational reliability is also ensured in complex global networks MINI POWER also works in areas where static voltage dips are concerned, transient failures of the supply voltage or phase failure. Large capacitors ensure mains buffering of more than 20MS under full load.
Other features include: power indicator, DC OK signal output, adjustable output voltage ± 10% and universal Base for EN DIN rails.


  • Modular housing for single appearance in the MSR technology
  • 24V DC
  • 1.3A
  • 31.2W
  • Input1 -phase
  • Input voltage range 85-264V AC/90-350V DC
  • Connections: Screw/plug terminals
  • Manufacturer's part 2866446

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 1.3
Number of Outputs 2
Input Voltage 85 - 264 AC

Trustpilot